LT1084CT-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 579
Unit Price: 13,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 596
Unit Price: 1,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 309
Unit Price: 2,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.747
Unit Price: 1,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 440
Unit Price: 2,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 611
Unit Price: 2,07000 €
Datasheet
Linear Voltage Regulator IC 1 Output 5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1084CT-5

DigiKey Part Number
LT1084CT-5-ND
Manufacturer
Manufacturer Product Number
LT1084CT-5
Description
IC REG LINEAR 5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LT1084CT-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes