Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1080ISW | |
|---|---|
DigiKey Part Number | LT1080ISW-ND |
Manufacturer | |
Manufacturer Product Number | LT1080ISW |
Description | IC DRVR/RCVR DUAL-RS232 5V16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1080ISW Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1080ISW#PBF | Analog Devices Inc. | 55 | LT1080ISW#PBF-ND | 14,64000 € | Direct |
| ADM222ARZ | Analog Devices Inc. | 220 | ADM222ARZ-ND | 8,68000 € | Similar |
| ADM222ARZ-REEL | Analog Devices Inc. | 1.040 | 505-ADM222ARZ-REELCT-ND | 8,68000 € | Similar |
| MAX222CDW | Rochester Electronics, LLC | 5.318 | 2156-MAX222CDW-ND | 2,42219 € | Similar |
| MAX222CDWR | Texas Instruments | 66.000 | 296-18497-2-ND | 2,13328 € | Similar |





