
LT1039CSW#PBF | |
|---|---|
DigiKey Part Number | LT1039CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1039CSW#PBF |
Description | IC TRANSCEIVER FULL 3/3 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1039CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,07700 € | 60,77 € |
| 40 | 5,45950 € | 218,38 € |
| 120 | 5,11483 € | 613,78 € |
| 280 | 4,91286 € | 1.375,60 € |
| 520 | 4,79294 € | 2.492,33 € |
| 1.000 | 4,68698 € | 4.686,98 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |

