Direct

LT1039ACSW | |
|---|---|
DigiKey Part Number | LT1039ACSW-ND |
Manufacturer | |
Manufacturer Product Number | LT1039ACSW |
Description | IC DRIVR/RCVR TRIPL-RS232 18SOIC |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1039ACSW Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V ~ 15V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 18-SO |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1039ACSW#PBF | Analog Devices Inc. | 51 | LT1039ACSW#PBF-ND | 10,49000 € | Direct |


