



LT1036CT | |
|---|---|
DigiKey Part Number | LT1036CT-ND |
Manufacturer | |
Manufacturer Product Number | LT1036CT |
Description | IC REG LIN 12/5V 3A/75MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 3A, 75mA TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 12V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 mA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | 60dB (50Hz ~ 500Hz), 74dB (50Hz ~ 500Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |

