



LT1035CT | |
|---|---|
DigiKey Part Number | LT1035CT-ND |
Manufacturer | |
Manufacturer Product Number | LT1035CT |
Description | IC REG LINEAR 3A/75MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 2 Output 3A, 75mA TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Regulators | 2 | |
Current - Output | ||
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |

