


LT1034BCZ-1.2#PBF | |
|---|---|
DigiKey Part Number | LT1034BCZ-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1034BCZ-1.2#PBF |
Description | IC VREF SHUNT 1.225V/7V TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt, Dual Voltage Reference IC Fixed 1.225V, 7V V ±1.2% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1034BCZ-1.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Shunt, Dual | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V, 7V | |
Current - Output | 20 mA | |
Tolerance | ±1.2% | |
Temperature Coefficient | 20ppm/°C, - | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 5,80300 € | 58,03 € |
| 25 | 5,38520 € | 134,63 € |
| 100 | 4,92600 € | 492,60 € |
| 300 | 4,66983 € | 1.400,95 € |
| 500 | 4,57512 € | 2.287,56 € |
| 1.000 | 4,46653 € | 4.466,53 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |


