Direct



LT1033CT | |
|---|---|
DigiKey Part Number | LT1033CT-ND |
Manufacturer | |
Manufacturer Product Number | LT1033CT |
Description | IC REG LINEAR NEG ADJ 3A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1033CT Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tube | PSRR 77dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) -1.2V | Supplier Device Package TO-220-3 |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1033CT#PBF | Analog Devices Inc. | 1.195 | LT1033CT#PBF-ND | 8,70000 € | Direct |
| LM337SP | STMicroelectronics | 3.367 | 497-1585-5-ND | 1,06000 € | Similar |



