
LT1032ISW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1032ISW#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1032ISW#TRPBF |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232, RS423 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1032ISW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,34009 € | 4.340,09 € |
| Unit Price without VAT: | 4,34009 € |
|---|---|
| Unit Price with VAT: | 5,16471 € |

