Direct

LT1032CSW | |
|---|---|
DigiKey Part Number | LT1032CSW-ND |
Manufacturer | |
Manufacturer Product Number | LT1032CSW |
Description | IC LINE DRIVR LOWPWR QUAD 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS232, RS423 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1032CSW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


