4/0 Driver RS232, RS423 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1032CSW#TRPBF

DigiKey Part Number
LT1032CSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1032CSW#TRPBF
Description
IC TRANSCEIVER 4/0 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS232, RS423 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1032CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
RS232, RS423
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,64705 €4.647,05 €
Manufacturers Standard Package
Unit Price without VAT:4,64705 €
Unit Price with VAT:5,52999 €