
LT1025CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1025CS8#TRPBFTR-ND - Tape & Reel (TR) LT1025CS8#TRPBFCT-ND - Cut Tape (CT) LT1025CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1025CS8#TRPBF |
Description | IC COMPENSATR THERM MCRPWR 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Thermocouple Conditioner IC Voltage Input Voltage Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1025CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 150 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 5 | 6,75000 € | 33,75 € |
| 10 | 6,48300 € | 64,83 € |
| 25 | 6,16320 € | 154,08 € |
| 50 | 5,94480 € | 297,24 € |
| 100 | 5,74460 € | 574,46 € |
| 500 | 5,62942 € | 2.814,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,01111 € | 12.527,78 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |





