LT1025CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.915
Unit Price: 8,77000 €
Datasheet
Thermocouple Conditioner IC Voltage Input Voltage Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1025CS8#TR

DigiKey Part Number
LT1025CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1025CS8#TR
Description
IC COMPENSATR THERM MCRPWR 8SOIC
Customer Reference
Detailed Description
Thermocouple Conditioner IC Voltage Input Voltage Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1025CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Thermocouple Conditioner
Input Type
Voltage
Output Type
Voltage
Current - Supply
150 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types