Direct




LT1020IN | |
|---|---|
DigiKey Part Number | LT1020IN-ND |
Manufacturer | |
Manufacturer Product Number | LT1020IN |
Description | IC REG LINEAR 125MA 14-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 125mA 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1020IN Models |
Category | Operating Temperature 0°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Discontinued at DigiKey | Supplier Device Package 14-PDIP |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1020IN#PBF | Analog Devices Inc. | 0 | 505-LT1020IN#PBF-ND | 9,51600 € | Direct |


