LT1020CN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,55133 €
Datasheet
Linear Voltage Regulator IC 1 Output 125mA 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 125mA 14-PDIP
14 PDIP Pins
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1020CN

DigiKey Part Number
LT1020CN-ND
Manufacturer
Manufacturer Product Number
LT1020CN
Description
IC REG LINEAR 125MA 14-PDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 125mA 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1020CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 100°C
Mfr
Mounting Type
Through Hole
Packaging
Tube
Package / Case
14-DIP (0.300", 7.62mm)
Part Status
Discontinued at DigiKey
Supplier Device Package
14-PDIP
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1020CN#PBFAnalog Devices Inc.0505-LT1020CN#PBF-ND7,55133 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes