


LT1019IS8-5#PBF | |
|---|---|
DigiKey Part Number | LT1019IS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1019IS8-5#PBF |
Description | IC VREF PRECISION 5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1019IS8-5#PBF Models |
Category | Noise - 0.1Hz to 10Hz 2.5ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.5ppmrms |
Packaging Tube | Voltage - Input 6.5V ~ 40V |
Part Status Active | Current - Supply 1.5mA |
Reference Type Series, Shunt | Current - Cathode 800 µA |
Output Type Fixed | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.2% | Supplier Device Package 8-SO |
Temperature Coefficient 20ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 11,33300 € | 113,33 € |
| 25 | 10,59320 € | 264,83 € |
| 100 | 9,78020 € | 978,02 € |
| 300 | 9,32673 € | 2.798,02 € |
| 500 | 9,15912 € | 4.579,56 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

