


LT1019CS8-4.5#PBF | |
|---|---|
DigiKey Part Number | LT1019CS8-4.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1019CS8-4.5#PBF |
Description | IC VREF PRECISION 4.5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 4.5V V ±0.2% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1019CS8-4.5#PBF Models |
Category | Noise - 0.1Hz to 10Hz 2.5ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.5ppmrms |
Packaging Tube | Voltage - Input 6V ~ 40V |
Part Status Active | Current - Supply 1.5mA |
Reference Type Series, Shunt | Current - Cathode 800 µA |
Output Type Fixed | Operating Temperature 0°C ~ 70°C (TA) |
Voltage - Output (Min/Fixed) 4.5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.2% | Supplier Device Package 8-SO |
Temperature Coefficient 20ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 € | 13,76 € |
| 10 | 10,89500 € | 108,95 € |
| 25 | 10,17920 € | 254,48 € |
| 100 | 9,39300 € | 939,30 € |
| 300 | 8,95453 € | 2.686,36 € |
| 500 | 8,79242 € | 4.396,21 € |
| Unit Price without VAT: | 13,76000 € |
|---|---|
| Unit Price with VAT: | 16,37440 € |

