


LT1019CS8-10#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1019CS8-10#TRPBFTR-ND - Tape & Reel (TR) 505-LT1019CS8-10#TRPBFCT-ND - Cut Tape (CT) 505-LT1019CS8-10#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1019CS8-10#TRPBF |
Description | IC VREF PRECISION 10V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 10V V ±0.2% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1019CS8-10#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 2.5ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.5ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 11.5V ~ 40V |
Part Status Active | Current - Supply 1.5mA |
Reference Type Series, Shunt | Current - Cathode 800 µA |
Output Type Fixed | Operating Temperature 0°C ~ 70°C (TA) |
Voltage - Output (Min/Fixed) 10V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.2% | Supplier Device Package 8-SO |
Temperature Coefficient 20ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 € | 13,76 € |
| 10 | 10,89500 € | 108,95 € |
| 25 | 10,17920 € | 254,48 € |
| 100 | 9,42750 € | 942,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,41033 € | 21.025,83 € |
| Unit Price without VAT: | 13,76000 € |
|---|---|
| Unit Price with VAT: | 16,37440 € |

