Series, Shunt Voltage Reference IC Fixed 10V V ±0.2% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Shunt Voltage Reference IC Fixed 10V V ±0.2% 10 mA 8-SO
Introducing Power by Linear

LT1019CS8-10#PBF

DigiKey Part Number
LT1019CS8-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT1019CS8-10#PBF
Description
IC VREF PRECISION 10V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Fixed 10V V ±0.2% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1019CS8-10#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
2.5ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2.5ppmrms
Packaging
Tube
Voltage - Input
11.5V ~ 40V
Part Status
Active
Current - Supply
1.5mA
Reference Type
Series, Shunt
Current - Cathode
800 µA
Output Type
Fixed
Operating Temperature
0°C ~ 70°C (TA)
Voltage - Output (Min/Fixed)
10V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.2%
Supplier Device Package
8-SO
Temperature Coefficient
20ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,76000 €13,76 €
1010,89500 €108,95 €
2510,17920 €254,48 €
1009,39300 €939,30 €
3008,95453 €2.686,36 €
5008,79242 €4.396,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,76000 €
Unit Price with VAT:16,37440 €