8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP
Introducing Power by Linear

LT1019CN8-2.5#PBF

DigiKey Part Number
LT1019CN8-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1019CN8-2.5#PBF
Description
IC VREF PRECISION 2.5V 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1019CN8-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
2.5ppmp-p
Noise - 10Hz to 10kHz
2.5ppmrms
Voltage - Input
4V ~ 40V
Current - Supply
1.5mA
Current - Cathode
800 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,81000 €10,81 €
107,44700 €74,47 €
506,02980 €301,49 €
1005,57780 €557,78 €
2505,34416 €1.336,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,81000 €
Unit Price with VAT:12,86390 €