Direct



LT1019ACN8-2.5 | |
|---|---|
DigiKey Part Number | LT1019ACN8-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LT1019ACN8-2.5 |
Description | IC VREF SERIES/SHUNT 2.5V 8DIP |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1019ACN8-2.5 Models |
Category | Noise - 0.1Hz to 10Hz 2.5ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.5ppmrms |
Packaging Tube | Voltage - Input 4V ~ 40V |
Part Status Discontinued at DigiKey | Current - Supply 1.3mA |
Reference Type Series, Shunt | Current - Cathode 800 µA |
Output Type Fixed | Operating Temperature 0°C ~ 70°C (TA) |
Voltage - Output (Min/Fixed) 2.5V | Mounting Type Through Hole |
Current - Output 10 mA | Package / Case 8-DIP (0.300", 7.62mm) |
Tolerance ±0.05% | Supplier Device Package 8-PDIP |
Temperature Coefficient 5ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1019ACN8-2.5#PBF | Analog Devices Inc. | 245 | LT1019ACN8-2.5#PBF-ND | 17,80000 € | Direct |


