Direct

LT1018CSW | |
|---|---|
DigiKey Part Number | LT1018CSW-ND |
Manufacturer | |
Manufacturer Product Number | LT1018CSW |
Description | IC COMPARATOR MCRPWR DUAL 16SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Pull Up 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1018CSW Models |
Category | Current - Output (Typ) 70mA @ 4.5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 250µA |
Packaging Tube | CMRR, PSRR (Typ) 115dB CMRR, 110dB PSRR |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 6µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Pull Up | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.1V ~ 40V, ±0.55V ~ 20V | Supplier Device Package 16-SO |
Voltage - Input Offset (Max) 1mV @ ±20V | Base Product Number |
Current - Input Bias (Max) 0.075µA @ ±20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1018CSW#PBF | Analog Devices Inc. | 90 | 505-LT1018CSW#PBF-ND | 7,39000 € | Direct |


