LT1018CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,83758 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,03000 €
Datasheet
Comparator Standard (General Purpose) Pull Up 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1018CS8#TR

DigiKey Part Number
LT1018CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1018CS8#TR
Description
IC COMPARATOR DUAL MICRPWR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Pull Up 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1018CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Pull Up
Voltage - Supply, Single/Dual (±)
1.1V ~ 40V, ±0.55V ~ 20V
Voltage - Input Offset (Max)
1mV @ ±20V
Current - Input Bias (Max)
0.075µA @ ±20V
Current - Output (Typ)
70mA @ 4.5V
Current - Quiescent (Max)
250µA
CMRR, PSRR (Typ)
115dB CMRR, 110dB PSRR
Propagation Delay (Max)
6µs
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types