LM399AH is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 268
Unit Price: 18,07000 €
Datasheet
Shunt Voltage Reference IC Fixed 6.95V V ±0.17% 10 mA TO-46-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 6.95V V ±0.17% 10 mA TO-46-4
Introducing Power by Linear

LM399AH

DigiKey Part Number
LM399AH-ND
Manufacturer
Manufacturer Product Number
LM399AH
Description
IC VREF SHUNT 0.17% TO46-4
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 6.95V V ±0.17% 10 mA TO-46-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
6.95V
Current - Output
10 mA
Tolerance
±0.17%
Temperature Coefficient
1ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
7µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-4 Metal Can
Supplier Device Package
TO-46-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes