Direct

LM334S8#TR | |
|---|---|
DigiKey Part Number | LM334S8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM334S8#TR |
Description | IC CURRENT SOURCE 8SOIC |
Customer Reference | |
Detailed Description | Current Source Regulator 10mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM334S8#TR Models |
Category | Current - Output 10mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Source | Supplier Device Package 8-SO |
Voltage - Input 0.8V ~ 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM334S8#TRPBF | Analog Devices Inc. | 0 | LM334S8#TRPBF-ND | 2,43292 € | Direct |


