8051 80C Microcontroller IC 8-Bit 16.5MHz ROMless 68-PLCC (24.21x24.21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IA80C152JB/JDPLC68IR1

DigiKey Part Number
IA80C152JB/JDPLC68IR1-ND
Manufacturer
Manufacturer Product Number
IA80C152JB/JDPLC68IR1
Description
IC MCU 8BIT ROMLESS 68PLCC
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 16.5MHz ROMless 68-PLCC (24.21x24.21)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16.5MHz
Connectivity
EBI/EMI, UART/USART
Peripherals
DMA
Number of I/O
56
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-PLCC (24.21x24.21)
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.