



HMCAD5831LP9BE | |
|---|---|
DigiKey Part Number | 1127-3475-ND |
Manufacturer | |
Manufacturer Product Number | HMCAD5831LP9BE |
Description | IC ADC 3BIT 64-SMT |
Customer Reference | |
Detailed Description | 3 Bit Analog to Digital Converter 1 Input 1 Flash 64-SMT (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 3 | |
Sampling Rate (Per Second) | 26G | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | - | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | -5V | |
Voltage - Supply, Digital | -3.3V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-SMT (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |

