Similar
Similar



HMCAD1104 | |
|---|---|
DigiKey Part Number | HMCAD1104-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMCAD1104 |
Description | IC ADC 10BIT 64-SMT |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-SMT (9x9) |
Datasheet | Datasheet |
Category | Number of A/D Converters 8 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.8V |
Number of Bits 10 | Voltage - Supply, Digital 1.8V |
Sampling Rate (Per Second) 20M, 40M, 50M, 65M | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 64-SMT (9x9) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9212ABCPZ-65 | Analog Devices Inc. | 3 | AD9212ABCPZ-65-ND | 80,36000 € | Similar |
| AD9637BCPZRL7-80 | Analog Devices Inc. | 0 | AD9637BCPZRL7-80TR-ND | 96,42760 € | Similar |



