
HMC998A | |
|---|---|
DigiKey Part Number | 505-HMC998A-ND |
Manufacturer | |
Manufacturer Product Number | HMC998A |
Description | IC RF AMP VSAT 100MHZ-20GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 100MHz ~ 20GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 15V |
Packaging Bulk | Current - Supply 500mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 100MHz ~ 20GHz | Package / Case Die |
P1dB 31dBm | Supplier Device Package Die |
Gain 12dB | Base Product Number |
Noise Figure 8dB |

