RF Amplifier IC Radar 17GHz ~ 27GHz 24-CQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC997LC4TR

DigiKey Part Number
505-HMC997LC4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC997LC4TR
Description
IC AMP RADAR 17GHZ-27GHZ 24CQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 17GHz ~ 27GHz 24-CQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC997LC4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
17GHz ~ 27GHz
P1dB
24dBm
Gain
20dB
Noise Figure
3.5dB ~ 4dB
RF Type
Radar
Voltage - Supply
5V
Current - Supply
170mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10028,67380 €2.867,38 €
20027,94405 €5.588,81 €
30027,57873 €8.273,62 €
Manufacturers Standard Package
Unit Price without VAT:28,67380 €
Unit Price with VAT:34,12182 €