
HMC995LP5GE | |
|---|---|
DigiKey Part Number | 1127-1655-ND |
Manufacturer | |
Manufacturer Product Number | HMC995LP5GE |
Description | IC RF AMP GPS 12GHZ-16GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 12GHz ~ 16GHz 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 12GHz ~ 16GHz | |
P1dB | 34.5dBm | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 7V | |
Current - Supply | 1.2A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |

