
HMC994LP5ETR | |
|---|---|
DigiKey Part Number | HMC994LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC994LP5ETR |
Description | IC RF AMP GPS 0HZ-28GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 28GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 10V |
Packaging Tape & Reel (TR) | Current - Supply 250mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 28GHz | Package / Case 32-VFQFN Exposed Pad |
P1dB 27dBm | Supplier Device Package 32-QFN (5x5) |
Gain 13dB | Base Product Number |
Noise Figure 4dB |

