
HMC990LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1187-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC990LP4ETR |
Description | IC MIXER 700MHZ-3.5GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 700MHz ~ 3.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
RF Type | General Purpose | |
Frequency | 700MHz ~ 3.5GHz | |
Number of Mixers | 2 | |
Gain | 7.8dB | |
Noise Figure | 8.9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 148mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |

