Similar




HMC988LP3E | |
|---|---|
DigiKey Part Number | 505-HMC988LP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC988LP3E |
Description | IC CLK DIVIDER 16-QFN |
Customer Reference | |
Detailed Description | IC 4GHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC988LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |





