
HMC986-SX | |
|---|---|
DigiKey Part Number | 1127-2693-ND |
Manufacturer | |
Manufacturer Product Number | HMC986-SX |
Description | IC RF SWITCH SPDT 50GZ DIE 1=2PC |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50 GHz 50Ohm Die |
Datasheet | Datasheet |
Category | P1dB 25dBm (typ) IP1dB |
Manufacturer Analog Devices Inc. | IIP3 40dBm (typ) |
Packaging Bulk | Impedance 50Ohm |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
RF Type Radar | Package / Case Die |
Topology Reflective | Supplier Device Package Die |
Circuit SPDT |

