
HMC985-SX | |
|---|---|
DigiKey Part Number | 1127-2692-ND |
Manufacturer | |
Manufacturer Product Number | HMC985-SX |
Description | IC ATTENUATOR VVA MMIC DIE |
Customer Reference | |
Detailed Description | RF Attenuators 35dB 20 GHz ~ 50 GHz 50 Ohms Die |
Datasheet | Datasheet |
Category | Frequency Range 20 GHz ~ 50 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Bulk | Package / Case Die |
Part Status Obsolete | Base Product Number |
Attenuation Value 35dB |

