
HMC980 | |
|---|---|
DigiKey Part Number | HMC980-ND |
Manufacturer | |
Manufacturer Product Number | HMC980 |
Description | IC ACTIVE BIAS CONT DIE |
Customer Reference | |
Detailed Description | Current Biasing PMIC Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | Current Biasing | |
Current - Supply | 20mA | |
Voltage - Supply | 5V ~ 16.5V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |


