HMC976LP3E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 9.717
Unit Price: 7,86000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 16-QFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

HMC976LP3E

DigiKey Part Number
1127-3046-ND
Manufacturer
Manufacturer Product Number
HMC976LP3E
Description
IC REG LIN POS ADJ 400MA 16-QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC976LP3E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 mA
Packaging
Strip
PSRR
70dB ~ 20dB (1kHz ~ 50MHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
16-VFQFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
16-QFN (3x3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3045EDD#TRPBFAnalog Devices Inc.9.717505-LT3045EDD#TRPBFCT-ND7,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable