
HMC974LC3CTR | |
|---|---|
DigiKey Part Number | HMC974LC3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC974LC3CTR |
Description | IC COMPARATOR 1 WINDW 16SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Window 16-SMT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Window | |
Number of Elements | 1 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3.3V | |
Voltage - Input Offset (Max) | 10mV @ 3.3V | |
Current - Input Bias (Max) | 30µA @ 3.3V | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 79.6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 0.088ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-LFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 99,44740 € | 9.944,74 € |
| Unit Price without VAT: | 99,44740 € |
|---|---|
| Unit Price with VAT: | 118,34241 € |

