
HMC973ALP3ETR | |
|---|---|
DigiKey Part Number | 1127-3367-2-ND - Tape & Reel (TR) 1127-3367-1-ND - Cut Tape (CT) 1127-3367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC973ALP3ETR |
Description | RF ATTENUATOR 28DB 50OHM 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 28dB 500 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC973ALP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 28dB | |
Frequency Range | 500 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,89000 € | 18,89 € |
| 10 | 16,46500 € | 164,65 € |
| 25 | 15,62560 € | 390,64 € |
| 100 | 14,47420 € | 1.447,42 € |
| 250 | 13,78532 € | 3.446,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,29948 € | 6.649,74 € |
| Unit Price without VAT: | 18,89000 € |
|---|---|
| Unit Price with VAT: | 22,47910 € |





