
HMC968-SX | |
|---|---|
DigiKey Part Number | 1127-2688-ND |
Manufacturer | |
Manufacturer Product Number | HMC968-SX |
Description | IC MMIC POWER AMP DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 37GHz ~ 40GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT, DBS |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V |
Packaging Bulk | Current - Supply 900mA |
Part Status Discontinued at DigiKey | Test Frequency 37GHz ~ 40GHz |
Frequency 37GHz ~ 40GHz | Mounting Type Surface Mount |
P1dB 30.5dBm | Package / Case Die |
Gain 22dB | Supplier Device Package Die |

