
HMC967LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC967LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC967LP4ETR |
Description | IC MMIC IQ DOWNCONVERTER 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 21GHz ~ 24GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC967LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 21GHz ~ 24GHz | |
Number of Mixers | 1 | |
Gain | 15dB | |
Noise Figure | 2.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 170mA | |
Voltage - Supply | 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,06266 € | 14.031,33 € |
| Unit Price without VAT: | 28,06266 € |
|---|---|
| Unit Price with VAT: | 33,39457 € |

