
HMC959LC3TR | |
|---|---|
DigiKey Part Number | 505-HMC959LC3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC959LC3TR |
Description | IC DIVIDE-BY-4 26GHZ 16SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 General Purpose 0Hz ~ 26GHz With Reset 16-CSMT (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes With Reset |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-LFCQFN Exposed Pad |
Function Divide-by-4 | Supplier Device Package 16-CSMT (3x3) |
Frequency 0Hz ~ 26GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 138,79440 € | 13.879,44 € |
| Unit Price without VAT: | 138,79440 € |
|---|---|
| Unit Price with VAT: | 165,16534 € |

