
HMC959LC3TR-R5 | |
|---|---|
DigiKey Part Number | HMC959LC3TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC959LC3TR-R5 |
Description | IC DIVIDE-BY-4 26GHZ 16SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 General Purpose 0Hz ~ 26GHz With Reset 16-CSMT (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Secondary Attributes With Reset |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-LFCQFN Exposed Pad |
Function Divide-by-4 | Supplier Device Package 16-CSMT (3x3) |
Frequency 0Hz ~ 26GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 124,87372 € | 62.436,86 € |
| Unit Price without VAT: | 124,87372 € |
|---|---|
| Unit Price with VAT: | 148,59973 € |

