
HMC959LC3 | |
|---|---|
DigiKey Part Number | 1127-1741-ND |
Manufacturer | |
Manufacturer Product Number | HMC959LC3 |
Description | IC DIVIDE-BY-4 26GHZ 16SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 General Purpose 0Hz ~ 26GHz With Reset 16-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC959LC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Divide-by-4 | |
Frequency | 0Hz ~ 26GHz | |
RF Type | General Purpose | |
Secondary Attributes | With Reset | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,48000 € | 169,48 € |
| 10 | 149,79700 € | 1.497,97 € |
| 25 | 142,99560 € | 3.574,89 € |
| Unit Price without VAT: | 169,48000 € |
|---|---|
| Unit Price with VAT: | 201,68120 € |


