
HMC958LC5 | |
|---|---|
DigiKey Part Number | 1127-1264-ND |
Manufacturer | |
Manufacturer Product Number | HMC958LC5 |
Description | IC MUX 4:1 32CSMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 32-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC958LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | -3V ~ -3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CSMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 308,90500 $ | 617,81 $ |
| 10 | 280,95600 $ | 2.809,56 $ |
| 25 | 269,85720 $ | 6.746,43 $ |
| Unit Price without VAT: | 308,90500 $ |
|---|---|
| Unit Price with VAT: | 367,59695 $ |

