
HMC955LC4BTR | |
|---|---|
DigiKey Part Number | 1127-1263-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC955LC4BTR |
Description | IC DEMUX 1 X 1:2 24CQFN |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 1 Channel 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC955LC4BTR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Features Programmable Output |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Telecommunications | Package / Case 24-TFCQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 24-CSMT (4x4) |
Number of Channels 1 | Base Product Number |

