
HMC954LC4B | |
|---|---|
DigiKey Part Number | 1127-1261-ND |
Manufacturer | |
Manufacturer Product Number | HMC954LC4B |
Description | IC MULTIPLEXER 1 X 2:1 24CQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch IC 1 Channel 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC954LC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±3.3V | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 301,77908 € | 150.889,54 € |
| Unit Price without VAT: | 301,77908 € |
|---|---|
| Unit Price with VAT: | 359,11711 € |

