Similar

HMC953LC4BTR-R5 | |
|---|---|
DigiKey Part Number | HMC953LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC953LC4BTR-R5 |
Description | IC FLIP-FLOP D 14GBPS DUAL 24QFN |
Customer Reference | |
Detailed Description | RF IC Flip-Flop General Purpose 0Hz ~ 14GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-TFCQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 24-CSMT (4x4) |
Function Flip-Flop | Base Product Number |
Frequency 0Hz ~ 14GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC747LC3CTR-R5 | Analog Devices Inc. | 0 | HMC747LC3CTR-R5-ND | 165,88302 € | Similar |


