Similar

HMC952 | |
|---|---|
DigiKey Part Number | 1127-2687-ND |
Manufacturer | |
Manufacturer Product Number | HMC952 |
Description | IC RF AMP GP 9-14GHZ DIE 1=2PC |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 9GHz ~ 14GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 9GHz ~ 14GHz | |
P1dB | 34.5dBm | |
Gain | 36dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 6V | |
Current - Supply | 1.4A | |
Test Frequency | 10GHz ~ 14GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |



